The TX2SL-3V-1-Z relay features a DPDT contact arrangement with a 2 Form C contact form. It has a maximum switching voltage of 220V and a maximum switching current of 1A, with a maximum switching power of 30W. The relay is constructed with a non-latching design and has an operate time of 4ms. It is suitable for surface mount applications and has a temperature range of -40 to 85°C.
Panasonic TX2SL-3V-1-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.7mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TX2SL-3V-1-Z to view detailed technical specifications.
No datasheet is available for this part.