The Panasonic TX Series Telecom Relay is a surface mount device with a single coil design, requiring 4.5V DC to operate. It can handle up to 2A of current and has a maximum voltage rating of 220V DC. The relay has a telecom type configuration with a DPDT throw configuration and is suitable for use in temperatures ranging from -40°C to 85°C. The device is lead-free and RoHS compliant, making it suitable for use in environmentally friendly applications.
Panasonic TX2SL-L-4.5V-Z technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 202.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.