The Panasonic TX2SL-L-5V-1-Z relay features a 5V DC coil voltage with a current of 20mA and a coil resistance of 250 ohms. It has a maximum pick-up voltage of 3.75VDC and a maximum switching voltage of 220V. The relay is a DPDT type with a latching single coil construction and an operate time of 4ms. It has a maximum switching power of 30W and can operate between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 20mA |
| Coil Resistance | 250Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |