
The Panasonic TX2SL-L-5V-Z is a 5V latching relay with a coil current rating of 20mA and a contact current rating of 2A. It features a surface mount package and is RoHS compliant. The relay operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 220V DC. It is available in a tape and reel packaging format with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 20mA |
| Coil Resistance | 250R |
| Coil Type | Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
