The Panasonic TX2SL-L-H-24V-Z is a DPDT latching relay with a contact arrangement of 2 Form C. It has a DC coil voltage of 24VDC and a coil current of 4.2mA. The relay's maximum switching voltage is 220VDC, with a maximum switching current of 2A and a maximum switching power of 60W. It is designed for surface mount applications and features a gull wing termination style. The relay operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 4.2mA |
| Coil Resistance | 5.76KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |