The Panasonic TX2SL-L-H-3V-Z is a DPDT latching relay with a single coil configuration. It has a contact arrangement of DPDT and a contact form of 2 Form C. The relay operates at a DC coil voltage of 3V and a coil current of 33.3mA, with a coil resistance of 90 ohms. The maximum pick-up voltage is 2.25VDC, and the maximum DC switching voltage is 220V. The relay can handle a maximum switching current of 2A and a maximum switching power of 60W. It is designed for surface mount applications with a gull wing termination style and 8 terminals. The relay has a latching single coil construction and an operate time of 4ms. It can operate within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 33.3mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |