DPDT latching electromechanical relay for general purpose and telecom applications. Features a 1.5VDC coil with 200mW power consumption and 133.9mA coil current. Offers a 2A contact rating at 220VDC, with gold and silver contact material. Surface mountable with gull wing termination, operating from -40°C to 85°C.
Sign in to ask questions about the Panasonic TX2SL-L2-1.5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SL-L2-1.5V technical specifications.
| Coil Current | 133.9mA |
| Coil Resistance | 11.2R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SL-L2-1.5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.