The Panasonic TX2SL-L2-12V-1-X is a DPDT latching double coil relay with a contact arrangement of 2 Form C. It operates at 12VDC with a coil current of 16.7mA and a coil resistance of 720 Ohms. The relay has a maximum pick-up voltage of 9VDC and a maximum switching voltage of 220VDC. It can handle a maximum switching current of 1A and a maximum switching power of 30W. The relay is designed for surface mount applications with a gull wing termination style and 10 terminals. It has a latching double coil construction and an operate time of 4ms. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 16.7mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |