The Panasonic TX2SL-L2-24V-Z is a dual coil latching relay with a coil voltage of 24V and a maximum current rating of 2A. It has a maximum voltage rating of 220V and operates over a temperature range of -40°C to 85°C. The relay is surface mountable and lead free, making it compliant with RoHS regulations. It has a power consumption of 200mW and a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |