The Panasonic TX2SL-L2-H-12V-Z relay features a DPDT contact arrangement with a 2 Form C contact form. It has a maximum pick-up voltage of 9VDC and a maximum DC switching voltage of 220V. The relay can handle a maximum switching current of 2A and a maximum switching power of 60W. It has a latching double coil construction and operates at a surface mount termination style. The relay is suitable for use in temperatures ranging from -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 16.7mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |