This DPDT electromechanical relay has a 3V DC coil voltage rating and a maximum current rating of 2A. It can operate within a temperature range of -40°C to 85°C and has a maximum voltage rating of 220V DC. The relay is surface mount and packaged in quantities of 500 on tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |