
This telecom relay features a non-latching coil with a resistance of 16 ohms and a voltage of 1.5V DC. It has a contact current rating of 2A and a maximum operating temperature of 85°C. The relay is surface mount and RoHS compliant, with a power consumption of 140mW and a termination type of gull wing. It has a throw configuration of DPDT and is available in a package quantity of 500, packaged in tape and reel.
Sign in to ask questions about the Panasonic TX2SS-1.5V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SS-1.5V-Z technical specifications.
| Coil Current | 93.8mA |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-1.5V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
