
DPDT signal relay featuring a 12VDC coil with 1.028kR resistance and 11.7mA coil current. Contact rating of 2A is achieved with Silver/Gold contact material, supporting up to 220VDC. Surface mount design with gull wing termination, measuring 15mm x 7.4mm x 8.4mm, suitable for automotive applications. Operates within -40°C to 85°C with 4ms operate and release times.
Sign in to ask questions about the Panasonic TX2SS-12V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SS-12V-Z technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Height | 8.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-12V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
