DPDT signal relay with a 3VDC coil voltage and 46.7mA coil current, featuring a 2A contact current rating and silver/gold contact material. This surface mount relay offers a 15mm length, 7.4mm width, and 8.4mm height, with a power consumption of 140mW. Operate and release times are 4ms, with a maximum DC voltage rating of 220V and an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Panasonic TX2SS-3V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SS-3V-X technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Height | 8.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-3V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
