The Panasonic TX2SS-5V-1 is a DPDT non-latching relay with a 5VDC coil voltage and a maximum switching power of 30W. It features a surface mount package and operates over a temperature range of -40 to 85°C. The relay has a maximum switching current of 1A and a maximum switching voltage of 220V. It is suitable for use in a variety of applications, including signal switching and control.
Panasonic TX2SS-5V-1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.1mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic TX2SS-5V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.