This Panasonic relay features a contact arrangement of DPDT with a contact form of 2 Form C. The DC coil voltage is 5V with a coil current of 28.1mA and coil resistance of 178 ohms. The maximum pick-up voltage is 3.75VDC and minimum dropout voltage is 0.5VDC. The relay can switch up to 220V DC with a maximum switching current of 1A and maximum switching power of 30W. It has a non-latching relay construction and operates at temperatures between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TX2SS-5V-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.1mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic TX2SS-5V-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.