The Panasonic TX2SS-H-12V-Z relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 12VDC and a coil current of 11.7mA. The relay has a coil resistance of 1.028K and a maximum pick-up voltage of 9VDC. It also has a minimum dropout voltage of 1.2VDC and a maximum DC switching voltage of 220V. The relay is designed for surface mount applications with a gull wing termination style and 8 terminals. It has a non-latching relay construction with an operate time of 4ms and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.7mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |