The Panasonic TX2SS-H-3V-Z relay features a DPDT contact arrangement with a 2-form C contact form. It has a 3V DC coil voltage and a coil current of 46.7mA. The coil resistance is 64.3 ohms. The relay has a maximum pick-up voltage of 2.25VDC and a minimum dropout voltage of 0.3VDC. It can switch up to 220V with a maximum switching current of 2A and a maximum switching power of 60W. The relay is constructed with a non-latching relay construction and has an operate time of 4ms. It is rated for surface mount and has a gull wing termination style.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.7mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |