The Panasonic TX2SS-H-4.5V is a DPDT non-latching relay with a contact arrangement of 2 Form C. It has a DC coil voltage of 4.5V and a coil current of 31mA. The relay's coil resistance is 145 ohms and it has a maximum pick-up voltage of 3.38VDC and a minimum dropout voltage of 0.45VDC. It can handle a maximum switching voltage of 220V and a maximum switching current of 2A, with a maximum switching power of 60W. The relay is surface mount with a gull wing termination style and has 8 terminals. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic TX2SS-H-4.5V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 31mA |
| Coil Resistance | 145Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.