The Panasonic TX2SS-H-6V-Z relay is a non-latching DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 6V and a coil current of 23.3mA. The relay has a maximum switching voltage of 220VDC and a maximum switching current of 2A, with a maximum switching power of 60W. It is designed for surface mount applications with a gull wing termination style and 8 terminals. The relay has a non-latching relay construction and an operate time of 4ms. It is rated for operation between -40°C and 85°C.
Panasonic TX2SS-H-6V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 23.3mA |
| Coil Resistance | 257Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.