DPDT signal relay featuring a 4.5VDC coil voltage and 2A contact current rating. This surface mount component offers a 22.2mA coil current, 202.5Ω coil resistance, and 100mW power consumption. With a compact 15mm x 7.4mm x 10mm footprint and gull wing termination, it operates within a -40°C to 85°C temperature range. Contact material includes silver and gold, with a maximum DC voltage rating of 220V.
Panasonic TX2SS-L-4.5V-Z technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 202.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 7.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.