
The Panasonic TX2SS-L-5V-X telecom relay features a latching single coil design with a 5V DC operating voltage and 20mA coil current. It has a maximum current rating of 2A and a maximum voltage rating of 220V DC. The relay operates within a temperature range of -40°C to 85°C and has a power consumption of 100mW. It is available in a surface mount package with a gull wing termination and a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TX2SS-L-5V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 20mA |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TX2SS-L-5V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
