
DPDT signal relay featuring a 6VDC coil voltage and 2A contact current rating. This surface mount component offers a 100mW coil power, 360 Ohm coil resistance, and a latching, single coil type. With a silver/gold contact material, it operates within a -40°C to 85°C temperature range and has a 220V DC maximum voltage rating. The relay boasts a 4ms operate and release time, is RoHS compliant, and utilizes gull wing termination.
Sign in to ask questions about the Panasonic TX2SS-L-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SS-L-6V technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 100mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-L-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
