
This telecom relay features dual coil latching operation with a DC voltage of 1.5V and a maximum current rating of 2A. It has a maximum voltage rating of 220V and an insertion loss of 0.8dB. The relay is designed for surface mount applications and has a power consumption of 200mW. It operates within a temperature range of -40°C to 85°C and has a contact material of silver and gold. The relay is available in a package quantity of 500 and is packaged in tape and reel.
Panasonic TX2SS-L2-1.5V-X technical specifications.
| Coil Current | 133.9mA |
| Coil Resistance | 11.2R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
