
The Panasonic TX2SS-L2-1.5V-Z telecom relay features a dual coil design with a latching mechanism, requiring a 1.5V DC coil voltage and 133.9mA current. It has a contact current rating of 2A and a maximum voltage rating of 220V. The relay operates within a temperature range of -40°C to 85°C and consumes 200mW of power. It is lead-free and RoHS compliant, packaged in tape and reel with 500 units per reel.
Sign in to ask questions about the Panasonic TX2SS-L2-1.5V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SS-L2-1.5V-Z technical specifications.
| Coil Current | 133.9mA |
| Coil Resistance | 11.2R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-L2-1.5V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
