The Panasonic TX2SS-L2-24V-1 is a DPDT latching double coil relay with a contact arrangement of DPDT and a contact form of 2 Form C. It has a maximum pick-up voltage of 18VDC and a maximum DC switching voltage of 220. The relay can switch a maximum current of 1A and a maximum power of 30W. It is designed for surface mount applications with a gull wing termination style and 10 terminals. The relay operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |