
DPDT signal relay featuring a 24VDC coil voltage and 2A contact current rating. This surface mount component offers a 200mW coil power consumption and 2.88kR coil resistance. With a silver/gold contact material, it operates within a temperature range of -40°C to 85°C and has a maximum DC voltage rating of 220V. The relay boasts a 4ms operate and release time and is supplied on tape and reel.
Panasonic TX2SS-L2-24V-Z technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-L2-24V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.