
DPDT, 2 Form C, latching electromechanical relay designed for general-purpose and telecom applications. Features a 3VDC coil with 200mW power consumption and 66.7mA current, offering a 45 Ohm coil resistance. Contact ratings include 2A maximum current and 220VDC maximum voltage, with gold and silver contact material for reliable performance. Surface mountable with gull wing termination, this relay operates within a -40°C to 85°C temperature range and boasts a 4ms operate and release time.
Panasonic TX2SS-L2-3V technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-L2-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
