The Panasonic TX2SS-L2-H-24V is a DPDT latching double coil relay with a contact arrangement of 2 Form C. It has a DC coil voltage of 24V and a coil current of 8.3mA. The relay has a maximum pick-up voltage of 18VDC and a maximum DC switching voltage of 220V. It can handle a maximum switching current of 2A and a maximum switching power of 60W. The relay is constructed with a latching double coil design and has an operate time of 4ms. It is suitable for surface mount applications and has a termination style of gull wing with 10 terminals. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |