The TX2SS-L2-H-5V is a DPDT latching double coil relay with a contact arrangement of DPDT and a contact form of 2 Form C. It has a DC coil voltage of 5V and a coil current of 40mA, with a coil resistance of 125 ohms. The relay has a maximum pick-up voltage of 3.75VDC and a maximum DC switching voltage of 220V. It can handle a maximum switching current of 2A and a maximum switching power of 60W. The relay is constructed with a latching double coil design and has a surface mount package with a gull wing termination style. It has a number of terminals of 10 and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |