The Panasonic TX2SS-L2-H-6V is a DPDT latching double coil relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 6V and a coil current of 33.3mA, with a coil resistance of 180 ohms. The relay has a maximum pick-up voltage of 4.5VDC and a maximum switching voltage of 220V. It can handle a maximum switching current of 2A and a maximum switching power of 60W. The relay is constructed for surface mount and has a termination style of gull wing with 10 terminals. It has an operating temperature range of -40 to 85 degrees Celsius.
Panasonic TX2SS-L2-H-6V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 33.3mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.