The Panasonic TX2SS-L2-H-6V-Z is a 6V DPDT latching double coil relay with a surface mount package. It has a maximum switching voltage of 220V, a maximum switching current of 2A, and a maximum switching power of 60W. The relay operates within a temperature range of -40°C to 85°C and has a latching double coil construction. It is designed for surface mount applications with a gull wing termination style and 10 terminals.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 33.3mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |