
The Panasonic TX2SS-LT-12V-X is a 12V DC coil voltage, 2A max current rating relay with a DPDT throw configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is surface mount and has a maximum voltage rating of 220V DC. It is not RoHS compliant.
Sign in to ask questions about the Panasonic TX2SS-LT-12V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SS-LT-12V-X technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TX2SS-LT-12V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
