The Panasonic TX2SS-LT-4.5V-TH is a dual coil latching relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 220V and a maximum current rating of 2A. The relay is surface mount and has a power consumption of 140mW. It is RoHS compliant and has a package quantity of 40.
Sign in to ask questions about the Panasonic TX2SS-LT-4.5V-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SS-LT-4.5V-TH technical specifications.
| Coil Current | 31mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-TH |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-LT-4.5V-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
