Sign in to ask questions about the Panasonic TX2SS-LT-9V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SS-LT-9V-Z technical specifications.
| Package/Case | SMD/SMT |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SS-LT-9V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.