
DPDT signal relay featuring a 1.5VDC coil voltage and 132.7mA coil current. This general-purpose relay offers a 2A contact current rating with gold/silver contact material and a maximum DC voltage rating of 220V. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and has an operate/release time of 4ms. The relay has a 200mW power consumption and is RoHS compliant.
Sign in to ask questions about the Panasonic TXD2-1.5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2-1.5V technical specifications.
| Package/Case | DIP |
| Coil Current | 132.7mA |
| Coil Resistance | 11R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-1.5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.