
DPDT signal relay featuring a 3VDC non-latching coil with 36 Ohm resistance and 83.3mA current draw, consuming 250mW. Offers a 1A contact current rating with gold/silver contact material, suitable for general-purpose applications. Designed for through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range and rated for up to 110VDC. Includes a 0.8dB insertion loss and 4ms operate/release times.
Sign in to ask questions about the Panasonic TXD2-2M-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2-2M-3V technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 250mW |
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-2M-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
