
DPDT signal relay featuring a 9VDC coil voltage and 324 Ohm coil resistance, drawing 27.8mA and consuming 250mW. Contact ratings include 1A maximum current and 110V DC maximum voltage, with Silver/Gold contact material. This general-purpose, non-latching relay offers 4ms operate and release times, operates within a -40°C to 85°C temperature range, and mounts via through-hole termination.
Sign in to ask questions about the Panasonic TXD2-2M-9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2-2M-9V technical specifications.
| Coil Current | 27.8mA |
| Coil Power | 250mW |
| Coil Resistance | 324R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-2M-9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
