
The Panasonic TXD2-3V-4 is a DPDT electromechanical relay with a coil voltage of 3V and a current rating of 66.7mA. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 220V. The relay is available in a through-hole package and is compliant with RoHS regulations. It features a throw configuration of DPDT and has a maximum current rating of 1A.
Sign in to ask questions about the Panasonic TXD2-3V-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2-3V-4 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-3V-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
