
The Panasonic TXD2-3V-6 is a general purpose relay with a DPDT configuration, rated for 220V and 2A. It has a non-latching coil type with a resistance of 32 ohms and a voltage of 3V. The relay has a gold and silver contact material and is lead free. It operates within a temperature range of -40°C to 85°C and has a power consumption of 200mW.
Sign in to ask questions about the Panasonic TXD2-3V-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2-3V-6 technical specifications.
| Coil Current | 93.5mA |
| Coil Resistance | 32R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | TX-D |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXD2-3V-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
