
The Panasonic TXD2-L-24V-3 is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It has a coil resistance of 3.388kΩ and a coil voltage of 24V DC. The relay is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in a package quantity of 40.
Panasonic TXD2-L-24V-3 technical specifications.
| Coil Current | 7.1mA |
| Coil Resistance | 3.388kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.