The Panasonic TXD2-L-3V-6 is a general purpose electromechanical relay with a DIP package. It has a maximum current rating of 2A and a maximum voltage rating of 220V. The relay operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging with 40 units per package.
Sign in to ask questions about the Panasonic TXD2-L-3V-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2-L-3V-6 technical specifications.
| Package/Case | DIP |
| Coil Current | 76.9mA |
| Coil Resistance | 39R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2-L-3V-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
