The Panasonic TXD2-L-6V-Z is a DPDT latching relay with a 6V DC coil voltage and 25mA coil current. It features a maximum switching power of 60W and a maximum switching current of 1A. The relay is constructed with a latching single coil design and has an operate time of 4ms. It is available in a DIP package type and is suitable for through hole mounting. The relay operates within a temperature range of -40°C to 85°C.
Panasonic TXD2-L-6V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 25mA |
| Coil Resistance | 240Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.