
DPDT signal relay with a 9VDC coil voltage and 16.7mA coil current, featuring a 2A contact current rating and silver/gold contact material. This general-purpose, through-hole mounted relay offers a 4ms operate and release time, with a coil power of 150mW and 540 Ohm coil resistance. Operating within a -40°C to 85°C temperature range, it supports up to 220VDC and is lead-free and RoHS compliant.
Panasonic TXD2-L-9V technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 150mW |
| Coil Resistance | 540R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.