This Panasonic relay features a latching coil with a current rating of 7.1mA and a resistance of 3.388kΩ. The relay has a contact current rating of 2A and is rated for a maximum voltage of 220V. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The relay is packaged in a rail/tube format with 40 units per package and features a solder termination.
Panasonic TXD2-L-H-24V technical specifications.
| Coil Current | 7.1mA |
| Coil Resistance | 3.388kR |
| Coil Type | Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.