The Panasonic TXD2-L-H-3V-Z relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 3V DC coil voltage and a maximum pick-up voltage of 2.25VDC. The relay can switch up to 220V with a maximum switching current of 1A and a maximum switching power of 60W. It has a latching single coil construction with an operate time of 4ms. The relay is available in a DIP package type and is rated for operation between -40°C and 85°C.
Panasonic TXD2-L-H-3V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 50mA |
| Coil Resistance | 60Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.