The TXD2SA-12V-3 is a DPDT relay from Panasonic with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The relay is lead-free and features a surface mount package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
