
The TXD2SA-12V-3-X relay from Panasonic is a surface mount DPDT relay with a maximum operating temperature range of -40°C to 85°C. It can handle a maximum current rating of 2A and a maximum voltage rating of 220V DC. The relay has a coil resistance of 720R and a coil voltage of 12V DC, with a coil current of 16.7mA. It is not RoHS compliant and is available in a package quantity of 500.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
