
This Panasonic relay features a DPDT throw configuration and operates at a maximum current rating of 1A. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The relay is rated for a maximum voltage of 220V DC and has a coil resistance of 720R. It is RoHS compliant and available in a package quantity of 500.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
