
DPDT General Purpose Relay, designed for surface mount applications with straight gull wing termination. Features a 12VDC coil voltage, 200mW power consumption, and 720 Ohm coil resistance. Contact ratings include 2A maximum current and 220VDC maximum voltage, with gold and silver contact material. Operates with a 4ms operate and release time, and is RoHS compliant.
Panasonic TXD2SA-12V-Z technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA-12V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
